
The DAC3154IRGCR is a dual 10-bit digital-to-analog converter with a conversion rate of 500MS/s. It operates over a temperature range of -40°C to 85°C and consumes up to 530mW of power. The device is available in a VQFN package and is compliant with RoHS regulations. It supports various interfaces, including DDR, LVDS, and parallel, and is suitable for high-speed applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC3154IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC3154IRGCR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 500MS/s |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.71V |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 464mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Series | DAC3154 |
| Settling Time | 0.011us |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3154IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
