
Dual-channel, 10-bit digital-to-analog converter (DAC) operating at a 500MS/s conversion rate. Features include differential output, DDR, LVDS, and Parallel interfaces, with a settling time of 0.011µs and SFDR of 81dB. This unipolar output DAC is housed in a VQFN package, operates within a -40°C to 85°C temperature range, and requires a supply voltage between 1.71V and 3.45V. Power consumption is 464mW with a nominal supply current of 52mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC3154IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC3154IRGCT technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 500MS/s |
| Differential Output | Yes |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.71V |
| Nominal Supply Current | 52mA |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 464mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Settling Time | 0.011us |
| Spurious-free dynamic range (SFDR) | 81dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3154IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
