
Dual-channel, 12-bit digital-to-analog converter (DAC) with a 500 MS/s conversion rate. Features include 0.4 LSB differential nonlinearity and 0.5 LSB integral nonlinearity. Supports DDR, LVDS, and parallel interfaces. Operates from a 3V to 3.6V supply with a typical 3.3V operating voltage. Packaged in a 48-VQFN with gold contact plating, suitable for temperatures from -40°C to 85°C.
Texas Instruments DAC3162IRGZT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500MS/s |
| Differential Nonlinearity | 0.4LSB |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 63mA |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 270mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Settling Time | 0.01us |
| Spurious-free dynamic range (SFDR) | 79dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3162IRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
