
14-bit, 500-MSPS Digital-to-Analog Converter (DAC) 64-VQFN -40 to 85
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC3171IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC3171IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500MS/s |
| Differential Output | Yes |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 375mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Settling Time | 11ns |
| Weight | 0.008021oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3171IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
