
14-bit, 500 MSPS Digital-to-Analog Converter (DAC) with 1 LSB Differential Nonlinearity and 2 LSB Integral Nonlinearity. Features a single channel with differential output, supporting DDR, LVDS, and Parallel interfaces. Operates from a 3.15V to 3.45V supply, with a reference voltage of 1.2V. Packaged in a 64-VQFN with gold contact plating, suitable for surface mounting. RoHS compliant and lead-free, with a minimum operating temperature of -40°C and a maximum of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC3171IRGCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC3171IRGCT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 500MS/s |
| Differential Nonlinearity | 1LSB |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 442mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 375mW |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.2V |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Settling Time | 11ns |
| Supply Current | 28mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3171IRGCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
