The DAC3174IRGC25 is a 14-bit digital-to-analog converter with a nominal supply voltage of 1.8V and an industrial temperature range of -40°C to 85°C. It has 64 terminals and is packaged in a 64-pin HVQCCN package. The device has a maximum supply current of 130mA and a temperature grade of industrial. It is designed for use in a variety of applications, including data conversion and signal processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC3174IRGC25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 130 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC3174IRGC25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.