
Dual-channel, 16-bit digital-to-analog converter (DAC) with an 800 MSPS conversion rate. Features differential inputs and outputs, supporting LVDS and parallel interfaces. Offers 77dB signal-to-noise ratio and 85dB spurious-free dynamic range. Operates from a 1.7V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Packaged in a 48-VQFN EP with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC3283IRGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN EP |
| Contact Plating | Gold |
| Conversion Rate | 800MS/s |
| Differential Output | Yes |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.45W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.7V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Current | 149mA |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.15W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 800MS/s |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 77dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Current | 340mA |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3283IRGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
