
Data Conversion IC Development Tools DAC3482 Eval Mod
Texas Instruments DAC3482EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | LVDS, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Settling Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC3482EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
