Dual-channel, 16-bit digital-to-analog converter (DAC) with a 1.25 GSPS conversion rate. Features LVDS and parallel interfaces, 4 LSB integral nonlinearity, and a 10 ns settling time. Operates from a 3.3V supply voltage with a maximum power dissipation of 980mW. This surface-mount component is housed in an 88-WQFN-MR package with gold contact plating, suitable for operation between -40°C and 85°C.
Texas Instruments DAC3482IRKDR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 1.25GS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 980mW |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 800mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250MS/s |
| Series | DAC3482 |
| Settling Time | 10ns |
| Supply Current | 80mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3482IRKDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
