
Dual-channel, 16-bit digital-to-analog converter (DAC) with a 1.25 GSPS conversion rate. Features LVDS and parallel interfaces, offering differential outputs. Operates with a 3.3V supply voltage and a temperature range of -40°C to 85°C. This surface-mount component boasts 16-bit resolution and a settling time of 10ns.
Texas Instruments DAC3482IZAYR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1.25GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 980mW |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 800mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250MS/s |
| Settling Time | 10ns |
| Supply Current | 135mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3482IZAYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
