
The DAC3484EVM is a 16-bit 4-channel LVDS DAC evaluation kit from Texas Instruments. It operates at a supply voltage of 3.46V and features a module package. The kit includes one unit in bulk packaging and is not Reach SVHC compliant. It is designed for development and prototyping purposes, specifically for analog and mixed-signal applications.
Sign in to ask questions about the Texas Instruments DAC3484EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC3484EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | LVDS, Serial, 16 bit |
| Number of Bits | 16 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 3.46V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC3484EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.