
Quad-channel, 16-bit digital-to-analog converter (DAC) with a 1.25 GS/s conversion rate. Features LVDS and parallel interfaces, 4 DAC channels, and 16-bit resolution. Offers 82dB SFDR and 0.01µs settling time. Operates from a 1.2V to 3.3V supply voltage range, with a maximum power dissipation of 1.32W. Packaged in an 88-WQFN-MR with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DAC3484IRKDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC3484IRKDR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 1.25GS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.2W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250MS/s |
| Series | DAC3484 |
| Settling Time | 0.01us |
| Spurious-free dynamic range (SFDR) | 82dB |
| Supply Current | 135mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3484IRKDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
