Quad-channel, 16-bit digital-to-analog converter (DAC) with a 1.25 GSPS conversion rate. Features LVDS and parallel interfaces, offering differential outputs and a 10ns settling time. Operates across a -40°C to 85°C temperature range with a 1.5V maximum supply voltage. This surface-mount component is packaged in LFBGA with copper, tin, and silver plating, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DAC3484IZAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC3484IZAY technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1.25GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250MS/s |
| Settling Time | 10ns |
| Supply Current | 135mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3484IZAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
