
Quad-channel, 16-bit digital-to-analog converter (DAC) with a 1.25 GS/s conversion rate. Features LVDS and parallel interfaces, offering differential outputs and 10ns settling time. Operates across a -40°C to 85°C temperature range with a 1.5V maximum supply voltage. This surface-mount device is available in a 196-NFBGA package and is RoHS compliant.
Texas Instruments DAC3484IZAYR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1.25GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.32W |
| Max Supply Voltage | 1.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.2W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250MS/s |
| Settling Time | 10ns |
| Supply Current | 135mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC3484IZAYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
