
The 16-bit 4-channel LVDS/serial/USB DAC evaluation kit operates from a 6V supply and features a settling time of 10ns. It is packaged in a module format and is available as a single unit in a box. The kit is not compliant with Reach SVHC regulations. It is designed for use in development and prototyping applications in the analog and mixed-signal category.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC34H84EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | LVDS, Serial, USB |
| Number of Bits | 16 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Settling Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC34H84EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
