
Quad-channel, 16-bit digital-to-analog converter (DAC) with a 1.25 GSPS conversion rate. Features LVDS and parallel interfaces, offering a 1x-16x interpolating capability. Integral nonlinearity is 4 LSB, with SFDR at 73 dB and a settling time of 0.01 µs. Operates from 1.8V to 3.3V supply voltages, with a maximum power dissipation of 1.75W. Packaged in LFBGA with lead-free copper, tin, and silver plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC34H84IZAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC34H84IZAY technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1.25GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Consumption | 1.44W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250MS/s |
| Settling Time | 0.01us |
| Spurious-free dynamic range (SFDR) | 73dB |
| Supply Current | 165mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC34H84IZAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
