
Quad-channel, 16-bit interpolating digital-to-analog converter (DAC) with a 1.25 GSPS conversion rate. Features LVDS and parallel interfaces, 4 LSB integral nonlinearity, and 73 dB spurious-free dynamic range. Operates from a 1.8V to 3.3V supply, with a maximum power dissipation of 1.75W. Available in a 196-NFBGA package, this lead-free and RoHS compliant component offers unipolar output polarity and a settling time of 0.01µs.
Texas Instruments DAC34H84IZAYR technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1.25GS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75W |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.44W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1250MS/s |
| Series | DAC34H84 |
| Settling Time | 0.01us |
| Spurious-free dynamic range (SFDR) | 73dB |
| Supply Current | 165mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC34H84IZAYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
