
Quad-channel, 16-bit digital-to-analog converter (DAC) with a 1.5 GSPS conversion rate. Features LVDS and parallel interface, 1x-16x interpolation, and differential outputs. Offers 4 LSBS integral nonlinearity and 78 dB spurious-free dynamic range. Operates from a 3.14V to 3.46V supply, with a power consumption of 1.45W. Packaged in a 196-NFBGA with copper, tin, and silver plating, suitable for -40°C to 85°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC34SH84IZAY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC34SH84IZAY technical specifications.
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1.5GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Power Consumption | 1.45W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.5GS/s |
| Settling Time | 10ns |
| Spurious-free dynamic range (SFDR) | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC34SH84IZAY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
