
Quad-channel, 16-bit digital-to-analog converter (DAC) with a 1.5 GSPS conversion rate. Features LVDS and parallel interfaces, offering a 1x-16x interpolating capability. Integral nonlinearity is 4 LSB, with SFDR at 78 dB and a 10 ns settling time. Operates from a 3.14V to 3.46V supply, consuming 1.45W. Available in a 196-NFBGA package, it supports a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC34SH84IZAYR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 1.5GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.46V |
| Min Supply Voltage | 3.14V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.45W |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1500000S/s |
| Settling Time | 10ns |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC34SH84IZAYR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
