Quad-channel, 16-bit, 1.6-GSPS interpolating digital-to-analog converter (DAC) designed for high-speed signal generation. Features a 144-terminal, 10x10mm S-PBGA package with industrial temperature grade (-40 to 85°C). This D/A converter operates with a nominal supply voltage of 0.9V, offering versatile interpolation up to 16x.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC37J84IAAV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC37J84IAAV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Pin Count | 144 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 0.9 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC37J84IAAV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.