The DAC38RF80IAAV is a 14-bit digital-to-analog converter with a nominal supply voltage of 1.8V and a maximum supply current of 1760uA. It features a temperature grade of industrial and a JEDEC package code of S-PBGA-B144. The device has 144 terminals positioned on the bottom and measures 10mm in width and length. It operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments DAC38RF80IAAV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC38RF80IAAV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1760 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC38RF80IAAV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.