The DAC38RF80IAAVR is a 14-bit digital-to-analog converter with a nominal supply voltage of 1.8V and a maximum supply current of 1760mA. It is packaged in a 144-pin S-PBGA-B144 package and has a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The device has a single function and is designed for use in industrial applications.
Sign in to ask questions about the Texas Instruments DAC38RF80IAAVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC38RF80IAAVR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1760 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC38RF80IAAVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.