The DAC38RF89IAAVR is a 14-bit digital-to-analog converter with a nominal supply voltage of 1.8V and a maximum supply current of 1250mA. It is available in a FCBGA-144 package with a terminal position at the bottom. The device operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for industrial applications. The converter type is a D/A converter with 14 bits of resolution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC38RF89IAAVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC38RF89IAAVR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1250 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC38RF89IAAVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.