The DAC38RF93IAAV is a 14-bit industrial-grade digital-to-analog converter from Texas Instruments. It operates within a temperature range of -40 to 85 degrees Celsius. The device has 144 terminals positioned on the bottom and is packaged in a 10mm x 10mm S-PBGA-B144 package. It requires a maximum supply current of 1758mA and a nominal supply voltage of 1.8V. The DAC38RF93IAAV is a single-function device with a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC38RF93IAAV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC38RF93IAAV technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 144 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B144 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1758 |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 14 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC38RF93IAAV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.