Texas Instruments DAC4814AP technical specifications.
| Conversion Rate | 86KS/s |
| Converter Type | GENERAL PURPOSE |
| Dual Supply Voltage | 15V |
| Height | 4.07mm |
| Integral Nonlinearity (INL) | 1LSB |
| Lead Free | Contains Lead |
| Length | 37.4mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 12 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Resolution | 12b |
| RoHS Compliant | No |
| Width | 13.525mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC4814AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.