
8-bit, 1-channel digital-to-analog converter (DAC) with a resistor-string architecture. Features an SPI interface, unipolar voltage output, and a conversion rate of 225 kS/s. Achieves 0.25 LSB integral and differential nonlinearity, with a signal-to-noise ratio of 81 dB and SFDR of 65 dB. Operates from a 2V to 5.5V supply, with a maximum power dissipation of 880 µW and a supply current of 110 µA. Packaged in a 6-pin SC with gold contact plating, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5311IDCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SC |
| Contact Plating | Gold |
| Conversion Rate | 225KS/s |
| Differential Nonlinearity | 0.25LSB |
| Differential Output | No |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Current | 110uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5311IDCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.