
8-bit, single-channel digital-to-analog converter (DAC) with a 225KS/s conversion rate. Features 0.25LSB integral and differential nonlinearity, 81dB signal-to-noise ratio, and 65dB spurious-free dynamic range. Operates from a 2V to 5.5V single supply voltage, consuming a maximum of 80µA. Interface is SPI, with a unipolar voltage output. Housed in a 6-pin SC70 package with gold contact plating, suitable for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments DAC5311IDCKTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5311IDCKTG4 technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 225KS/s |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 0.25LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 880uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 225KS/s |
| Series | DAC5311 |
| Settling Time | 6us |
| Signal to Noise Ratio (SNR) | 81dB |
| Spurious-free dynamic range (SFDR) | 65dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5311IDCKTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
