
8-Bit, single-channel Digital-to-Analog Converter (DAC) featuring a high-speed I²C interface. Achieves a conversion rate of 188 kS/s with a settling time of 8 µs. Exhibits integral nonlinearity (INL) of 1 LSB and differential nonlinearity (DNL) of 0.25 LSB. Operates from a single supply voltage range of 2.7V to 5.5V, consuming a nominal supply current of 155 µA. Packaged in a 6-SOT-23, this lead-free and RoHS compliant component is suitable for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5571IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5571IDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 155uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188000S/s |
| Series | DAC5571 |
| Settling Time | 8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5571IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
