
8-bit, 1-channel digital-to-analog converter (DAC) featuring an I2C interface and a resistor-string architecture. Achieves a conversion rate of 188KS/s with a settling time of 8µs. Offers excellent linearity with a differential nonlinearity of 0.25LSB and integral nonlinearity of 1LSB. Operates from a 2.7V to 5.5V supply, consuming a nominal 155µA. Packaged in a compact 6-pin SOT-23 with gold contact plating.
Sign in to ask questions about the Texas Instruments DAC5571IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5571IDBVT technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.25LSB |
| Differential Output | No |
| Height | 1.15mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 155uA |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Current | 155uA |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 400uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188KS/s |
| Settling Time | 8us |
| Weight | 0.00127oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5571IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
