
8-Bit Digital-to-Analog Converter (DAC) with a single voltage output. Features an I²C interface for high-speed data input, achieving a conversion rate of 188 kS/s. Offers excellent linearity with a Differential Nonlinearity of 0.25 LSB and Integral Nonlinearity of 1 LSB. Operates from a 2.7V to 5.5V supply, with a wide temperature range of -40°C to 105°C. Packaged in a 6-pin SOT-23 with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DAC5571IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5571IDBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188000S/s |
| Series | DAC5571 |
| Settling Time | 8us |
| Supply Type | Single |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5571IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
