
Quad 8-bit digital-to-analog converter (DAC) featuring an I2C interface and unipolar voltage output. Achieves a conversion rate of 188 kS/s with a settling time of 8 µs. Offers excellent linearity with a differential nonlinearity of 0.25 LSB and integral nonlinearity of 0.5 LSB. Operates from a single supply voltage between 2.7V and 5.5V, consuming a nominal current of 600 µA. Packaged in a 16-TSSOP with gold contact plating, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DAC5573IPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5573IPWRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 8 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188000S/s |
| Series | DAC5573 |
| Settling Time | 8us |
| Supply Type | Single |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5573IPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
