
Quad 8-bit Digital-to-Analog Converter (DAC) with I2C interface. Features 4 DAC channels, unipolar voltage output, and a conversion rate of 188 kS/s. Offers 0.25 LSB differential nonlinearity and 0.5 LSB integral nonlinearity. Operates from a 2.7V to 5.5V supply with a nominal supply current of 600 µA. Packaged in VSSOP with gold contact plating, this lead-free component has a maximum operating temperature of 105°C.
Sign in to ask questions about the Texas Instruments DAC5574IDGSG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5574IDGSG4 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 188KS/s |
| Differential Nonlinearity | 0.25LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 600uA |
| Number of Bits | 8 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Unipolar |
| Output Type | Voltage |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Consumption | 1.5mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 188000S/s |
| Series | DAC5574 |
| Settling Time | 8us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5574IDGSG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
