
Dual 10-bit Digital-to-Analog Converter (DAC) with parallel interface, offering a 275MS/s conversion rate. Features 0.5LSB differential nonlinearity and 1LSB integral nonlinearity. Settling time is 0.02µs, with an SNR of 63dB and SFDR of 80dB. Operates from a 3V to 3.6V supply, with a maximum power dissipation of 360mW. Packaged in a TQFP-48.
Texas Instruments DAC5652AIPFBG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 275MS/s |
| Differential Nonlinearity | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 360mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 75mA |
| Number of Bits | 10 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 290mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 275000000S/s |
| Series | DAC5652A |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 63dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5652AIPFBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
