
Dual-channel, 10-bit digital-to-analog converter (DAC) with a 275 MSPS sampling rate. Features 1 LSB integral nonlinearity and 0.5 LSB differential nonlinearity. Operates with a 3V to 3.6V supply voltage and offers a parallel interface. This unipolar output DAC boasts 63dB SNR and 80dB SFDR, housed in a 48-TQFP package with gold contact plating.
Texas Instruments DAC5652MPFBEP technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 0.5LSB |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 290mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 275MS/s |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 63dB |
| Spurious-free dynamic range (SFDR) | 80dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5652MPFBEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
