
Dual 12-bit Digital-to-Analog Converter (DAC) with a 275 MSPS conversion rate. Features 2 LSB differential and integral nonlinearity, a parallel interface, and operates from a 3V to 3.6V supply. Offers 73dB SNR and 85dB SFDR, with a settling time of 0.02µs. Packaged in a 48-TQFP, this component supports analog and digital supply types and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC5662AIPFBG4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 275MS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 75mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 330mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 275000000S/s |
| Series | DAC5662A |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
No datasheet is available for this part.