
Dual-channel, 12-bit digital-to-analog converter (DAC) with a 200 MSPS conversion rate. Features 2 LSB differential and integral nonlinearity, 73 dB signal-to-noise ratio, and 85 dB spurious-free dynamic range. Operates with a 3V to 3.6V supply voltage and a nominal supply current of 75mA. Housed in a 48-TQFP package with gold contact plating, this RoHS compliant component offers a settling time of 0.02 µs and a maximum power dissipation of 390mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5662IPFBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5662IPFBG4 technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 75mA |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 330mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000000S/s |
| Series | DAC5662 |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 85dB |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5662IPFBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
