
Dual 12-bit digital-to-analog converter (DAC) with a 200MS/s conversion rate and 275MS/s sampling rate. Features 2LSB differential and integral nonlinearity, 73dB signal-to-noise ratio, and 81dB spurious-free dynamic range. Operates with a 3V to 3.6V supply voltage and offers a 0.02µs settling time. Packaged in a 48-TQFP with gold contact plating, suitable for extended temperature ranges from -55°C to 125°C.
Texas Instruments DAC5662MPFBEP technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 2LSB |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 330mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 275MS/s |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5662MPFBEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
