
Dual-channel, 14-bit digital-to-analog converter (DAC) featuring a 275 MS/s conversion rate. This integrated circuit offers a parallel interface and differential output, with a resolution of 14 bits. Operating across a temperature range of -40°C to 85°C, it supports a supply voltage of 3V to 3.6V. The DAC boasts a settling time of 0.02 µs, 77 dB SNR, and 84 dB SFDR.
Texas Instruments DAC5672AIPFB technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 275MS/s |
| Differential Nonlinearity | 3LSB |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 75mA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 330mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 275MS/s |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 77dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5672AIPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
