
Dual-channel, 14-bit digital-to-analog converter (DAC) with a 275 MSPS conversion rate. Features include a 3 LSB differential nonlinearity, 4 LSB integral nonlinearity, and a 77 dB signal-to-noise ratio. Operates with a 3V to 3.6V supply voltage and a nominal supply current of 75mA. This unipolar output DAC offers a 0.02 µs settling time and an 84 dB spurious-free dynamic range. Packaged in a 48-TQFP with gold contact plating, it supports a parallel interface and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5672IPFBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5672IPFBR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Conversion Rate | 275MS/s |
| Differential Nonlinearity | 3LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 390mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 75mA |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 330mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 275000000S/s |
| Series | DAC5672 |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 77dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Supply Type | Analog, Digital |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5672IPFBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
