
14-bit, 400 MSPS digital-to-analog converter (DAC) featuring 2x-4x interpolation. This single-channel DAC offers a 14-bit resolution with a 400 MS/s conversion rate and a 0.02 µs settling time. It boasts a signal-to-noise ratio (SNR) of 70 dB and a spurious-free dynamic range (SFDR) of 76 dB. Operating from a 3V to 3.6V supply, this RoHS compliant component is housed in a gold-plated HTQFP package, suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments DAC5674IPHPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5674IPHPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 400MS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 107mA |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 435mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 70dB |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Type | Analog, Digital |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5674IPHPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
