
14-bit, single-channel digital-to-analog converter (DAC) with a 400MS/s conversion rate. Features parallel interface, 0.02µs settling time, and 70dB SNR. Operates from a 3V to 3.6V supply with a nominal current of 107mA. Packaged in an HTQFP-48, this RoHS compliant component offers 2LSB differential nonlinearity and 3.5LSB integral nonlinearity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5674IPHPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5674IPHPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 400MS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 107mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 435mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000000S/s |
| Series | CommsDAC™ |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 70dB |
| Spurious-free dynamic range (SFDR) | 76dB |
| Supply Type | Analog, Digital |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5674IPHPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
