
High-performance 14-bit digital-to-analog converter (DAC) with a 400 MS/s conversion rate. Features parallel and LVDS interfaces, 2 LSB differential nonlinearity, and 4 LSB integral nonlinearity. Operates from a 3.15V to 3.6V supply voltage with a typical power consumption of 660mW. Packaged in a 48-pin HTQFP with gold contact plating, suitable for surface mount technology.
Sign in to ask questions about the Texas Instruments DAC5675AIPHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5675AIPHP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 400MS/s |
| Differential Nonlinearity | 2LSB |
| Input Type | PARALLEL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 660mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400MS/s |
| Series | DAC5675A |
| Settling Time | 0.012us |
| Spurious-free dynamic range (SFDR) | 74dB |
| Supply Current | 115mA |
| Supply Type | Analog, Digital |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.004744oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5675AIPHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
