
14-bit, 400 MSPS digital-to-analog converter (DAC) with a single channel. Features LVDS and parallel interfaces, 2 LSB differential nonlinearity, and 4 LSB integral nonlinearity. Operates from a 3.15V to 3.6V supply voltage with a nominal supply current of 115mA. Housed in a 48-HTQFP package with gold contact plating, this lead-free and RoHS compliant component offers a spurious-free dynamic range of 74dB and a settling time of 0.012µs.
Texas Instruments DAC5675AIPHPR technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 400MS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Nominal Supply Current | 115mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 660mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000000S/s |
| Series | DAC5675A |
| Settling Time | 0.012us |
| Spurious-free dynamic range (SFDR) | 74dB |
| Supply Type | Analog, Digital |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5675AIPHPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
