
14-bit, 400 MSPS digital-to-analog converter (DAC) featuring a single channel and a 48-HTQFP package. Offers 2 LSB differential nonlinearity and 4 LSB integral nonlinearity, with LVDS and parallel interfaces. Operates from a 3.15V to 3.6V supply voltage, consuming 115mA nominal supply current. Extended operating temperature range from -40°C to 85°C.
Texas Instruments DAC5675AIPHPRG4 technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 400MS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Nominal Supply Current | 115mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 660mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000000S/s |
| Series | DAC5675A |
| Settling Time | 0.012us |
| Spurious-free dynamic range (SFDR) | 74dB |
| Supply Type | Analog, Digital |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5675AIPHPRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
