
14-bit, 400 MSPS digital-to-analog converter (DAC) featuring a 12ns settling time and unipolar output. This single-channel DAC offers a 14-bit resolution and operates with a 3.3V supply voltage, supporting analog and digital supply types. Packaged in a 48-HTQFP with gold contact plating, it is surface mountable and RoHS compliant. The component functions across an operating temperature range of -40°C to 85°C, with a maximum power dissipation of 900mW.
Texas Instruments DAC5675IPHPG4 technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 400MS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tray |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000000S/s |
| Series | DAC5675 |
| Settling Time | 12ns |
| Supply Type | Analog, Digital |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5675IPHPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
