
14-bit, 400MS/s Digital-to-Analog Converter (DAC) featuring a unipolar output and a single DAC channel. This component offers a 74dB Spurious-Free Dynamic Range (SFDR) and a settling time of 0.012µs. It supports LVDS and Parallel interfaces and operates with an analog and digital supply type, with a typical operating supply voltage of 3.3V. Packaged in a 7mm x 7mm x 1mm HTQFP with gold contact plating, it functions across an extended temperature range of -55°C to 125°C.
Texas Instruments DAC5675MPHPEP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 400MS/s |
| Differential Nonlinearity | 2.2LSB |
| Integral Nonlinearity (INL) | 4.6LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 820mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400000000S/s |
| Series | DAC5675-EP |
| Settling Time | 0.012us |
| Spurious-free dynamic range (SFDR) | 74dB |
| Supply Type | Analog, Digital |
| Thickness | 1mm |
| Weight | 0.004744oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5675MPHPEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
