
14-bit, 400 MS/s digital-to-analog converter (DAC) featuring a single DAC channel. Offers a 4.6 LSB Integral Nonlinearity (INL) and 2.2 LSB Differential Nonlinearity (DNL). Supports LVDS and parallel interfaces with a differential output. Operates across a wide temperature range of -55°C to 125°C with a supply voltage of 3.15V to 3.6V. Packaged in a 48-HTQFP with gold contact plating, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5675MPHPREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5675MPHPREP technical specifications.
| Package/Case | HTQFP |
| Contact Plating | Gold |
| Conversion Rate | 400MS/s |
| Differential Nonlinearity | 2.2LSB |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 4.6LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 820mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 400MS/s |
| Settling Time | 0.012us |
| Spurious-free dynamic range (SFDR) | 74dB |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5675MPHPREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.