
The DAC5681EVM is a 16-bit 1-channel digital-to-analog converter evaluation module from Texas Instruments. It features a package type of module and is packaged in a box. The module operates over a temperature range of -40°C to 85°C. It supports LVDS, serial, and parallel interfaces. The DAC5681EVM is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | LVDS, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Settling Time | 10.4ns |
| RoHS | Not Compliant |
