
16-bit, 1.0-GSPS Digital-to-Analog Converter (DAC) featuring a 64-VQFN package with gold contact plating. This single-channel DAC offers a 1000MS/s sampling rate, 16-bit resolution, and supports LVDS and Parallel interfaces. It operates with a supply voltage range of 3V to 3.6V, consuming a maximum of 650mW. Key performance metrics include an Integral Nonlinearity (INL) of 4LSB, a Signal to Noise Ratio (SNR) of 75dB, and a Spurious-free dynamic range (SFDR) of 81dB. The device operates across a temperature range of -40°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC5681IRGCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC5681IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1GS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 650mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000MS/s |
| Series | DAC5681 |
| Settling Time | 0.0104us |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 81dB |
| Supply Type | Analog, Digital |
| Weight | 0.007383oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC5681IRGCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
