
The DAC5681ZEVM is an evaluation board for the DAC5681Z, a 16-bit digital-to-analog converter with a sampling rate of 1GSPS. It supports input voltage ranges of 1.8/3.3/5V and features a graphical user interface for configuration. The board is designed for use with LVDS and USB interfaces, and is suitable for development and prototyping applications in the analog and mixed-signal category.
Texas Instruments DAC5681ZEVM technical specifications.
| Type | Evaluation Board |
| Supported Device | DAC5681Z |
| Supported Device Technology | DAC |
| Input Voltage Range | 1.8/3.3/5VDC |
| Number of Bits | 16 |
| Sampling Rate | 1GSPS |
| IDE | Graphical User Interface |
| Interface Type | LVDS/USB |
| Daughter Cards | No |
| Support FPGA | No |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Texas Instruments DAC5681ZEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.